Part Details for M55342M02B619ETULT by Vishay Intertechnologies
Overview of M55342M02B619ETULT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M02B619ETULT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M02B619ETULT
|
Avnet Americas | Resistor Chip Thick Film 0505 619kOhm ±1%1/8W ±300ppm/°C - Custom Tape W/Leader (Alt: M55342M02B619ETULT) Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$22.2600 | Buy Now |
Part Details for M55342M02B619ETULT
M55342M02B619ETULT CAD Models
M55342M02B619ETULT Part Data Attributes
|
M55342M02B619ETULT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M02B619ETULT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, -300,300ppm/Cel, 0605,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342M02B619ETULT
This table gives cross-reference parts and alternative options found for M55342M02B619ETULT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M02B619ETULT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M02B619EM-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342M02B619ETULT vs M55342M02B619EM-W |
M55342M02B619ER-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342M02B619ETULT vs M55342M02B619ER-TR |
M55342M02B619EP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342M02B619ETULT vs M55342M02B619EP-TR |
M55342M02B619ESST | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B619ETULT vs M55342M02B619ESST |
M55342M02B619ES-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342M02B619ETULT vs M55342M02B619ES-W |
M55342M02B619EPWL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B619ETULT vs M55342M02B619EPWL |
M55342M02B619EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342M02B619ETULT vs M55342M02B619EM-TR |
M55342M02B619EMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 300 ppm, 619000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342M02B619ETULT vs M55342M02B619EMTP |