Part Details for M55342M04B3G92RWB by Vishay Intertechnologies
Overview of M55342M04B3G92RWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M04B3G92RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M04B3G92RWB
|
Avnet Americas | Resistor Chip Thick Film 1505 3.92Ohm ±2% 3/20W ±300ppm/°C - Waffle Pack (Alt: M55342M04B3G92RWB) Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8630 / $2.6068 | Buy Now |