There are no models available for this part yet.
Overview of M55342M06B196DMWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342M06B196DMWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342M06B196DMWB
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0705 Size 196 Ohm 1% 0.15 W ±300 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: M55342M06B196DMWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6173 | Buy Now |
CAD Models for M55342M06B196DMWB by Vishay Intertechnologies
Part Data Attributes for M55342M06B196DMWB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
196 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342M06B196DMWB
This table gives cross-reference parts and alternative options found for M55342M06B196DMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M06B196DMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M06U196DM-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06U196DM-W |
M55342M06U196DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06U196DP-TR |
M55342M06G196DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06G196DC-TR |
M55342M06C196DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06C196DC-TR |
M55342M06C196DT-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06C196DT-W |
M55342M06C196DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06C196DS-TR |
S0705CPC1960F30 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342M06B196DMWB vs S0705CPC1960F30 |
M55342M06G196DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06G196DS-W |
M55342M06B196DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342M06B196DMWB vs M55342M06B196DRS2 |
M55342M06C196DC-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 196ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342M06B196DMWB vs M55342M06C196DC-W |