Part Details for M55342M06B240GTWLT by Vishay Intertechnologies
Overview of M55342M06B240GTWLT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for M55342M06B240GTWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y5675
|
Newark | Rcwpm-575-98 240 2% M M55342M06B240Gt Ts |Vishay M55342M06B240GTWLT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $35.0100 | Buy Now |
DISTI #
M55342M06B240GTWLT
|
Avnet Americas | RES THKFLM 0705 240 OHM 0.15W 0.02 300PPM SPACE SMD SLDC - Waffle Pack (Alt: M55342M06B240GTWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.6575 / $44.2642 | Buy Now |
DISTI #
M55342M06B240GTWLT
|
Avnet Americas | RES THKFLM 0705 240 OHM 0.15W 0.02 300PPM SPACE SMD SLDC - Waffle Pack (Alt: M55342M06B240GTWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.6575 / $44.2642 | Buy Now |
Part Details for M55342M06B240GTWLT
M55342M06B240GTWLT CAD Models
M55342M06B240GTWLT Part Data Attributes:
|
M55342M06B240GTWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M06B240GTWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 240ohm, 50V, 2% +/-Tol, 300ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCWPM (MIL M/D55342) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 50 V |