Part Details for M55342M06B6G20TWLT by Vishay Intertechnologies
Overview of M55342M06B6G20TWLT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M06B6G20TWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y6294
|
Newark | Rcwpm-575-98 6.2 2% M M55342M06B6G20T Ts |Vishay M55342M06B6G20TWLT RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $35.0100 | Buy Now |
DISTI #
M55342M06B6G20TWLT
|
Avnet Americas | RES THKFLM 0705 6.2 OHM 0.15W 0.02 300PPM SPACE SMD SLDC - Waffle Pack (Alt: M55342M06B6G20TWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$33.1142 | Buy Now |
Part Details for M55342M06B6G20TWLT
M55342M06B6G20TWLT CAD Models
M55342M06B6G20TWLT Part Data Attributes
|
M55342M06B6G20TWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M06B6G20TWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 6.2ohm, 50V, 2% +/-Tol, -300,300ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342M06B6G20TWLT
This table gives cross-reference parts and alternative options found for M55342M06B6G20TWLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M06B6G20TWLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M06B6G20TS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 6.2ohm, 50V, 2% +/-Tol, -300,300ppm/Cel, 0805, | Vishay Intertechnologies | M55342M06B6G20TWLT vs M55342M06B6G20TS6 |
M55342M06B6G20TWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 6.2ohm, 50V, 2% +/-Tol, -300,300ppm/Cel, 0805, | Vishay Intertechnologies | M55342M06B6G20TWLT vs M55342M06B6G20TWB |
M55342M06B6G20TULT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 6.2ohm, 50V, 2% +/-Tol, -300,300ppm/Cel, 0805, | Vishay Intertechnologies | M55342M06B6G20TWLT vs M55342M06B6G20TULT |
M55342M06B6G20TUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 6.2ohm, 50V, 2% +/-Tol, -300,300ppm/Cel, 0805, | Vishay Intertechnologies | M55342M06B6G20TWLT vs M55342M06B6G20TUL |