Part Details for M55342M08B100ECWB by Vishay Intertechnologies
Overview of M55342M08B100ECWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M08B100ECWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M08B100ECWB
|
Avnet Americas | RES THKFLM 2010 100K OHM 0.8W 0.01 300PPM NON-ER SMD - Waffle Pack (Alt: M55342M08B100ECWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7577 | Buy Now |
Part Details for M55342M08B100ECWB
M55342M08B100ECWB CAD Models
M55342M08B100ECWB Part Data Attributes
|
M55342M08B100ECWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M08B100ECWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342M08B100ECWB
This table gives cross-reference parts and alternative options found for M55342M08B100ECWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M08B100ECWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M08B100EPTN2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100EPTN2 |
M55342M08B100EVS62 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100EVS62 |
M55342M08B100EPST3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100EPST3 |
M55342M08B100ETS2T | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100ETS2T |
M55342M08B100EMSU3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100EMSU3 |
M55342M08B100EVS6 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100EVS6 |
M55342M08B100ERS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342M08B100ECWB vs M55342M08B100ERS2 |
M55342M08B100ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100ERWB |
M55342M08B100EPS63 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100EPS63 |
M55342M08B100ERUL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342M08B100ECWB vs M55342M08B100ERUL |