Part Details for M55342M09B1H90MWB by Vishay Intertechnologies
Overview of M55342M09B1H90MWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M09B1H90MWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y7554
|
Newark | Rcwpm-2512 1.9K 2% M M55342M09B1H90M T03 |Vishay M55342M09B1H90MWB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
M55342M09B1H90MWB
|
Avnet Americas | RES THKFLM 2512 1.9K OHM 1W 0.02 300PPM 1% SMD - Waffle Pack (Alt: M55342M09B1H90MWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.3490 / $3.2757 | Buy Now |