Part Details for M55342M09B3G92SWB by Vishay Intertechnologies
Overview of M55342M09B3G92SWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M09B3G92SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M09B3G92SWB
|
Avnet Americas | Resistor Chip Thick Film 2512 3.92Ohm ±2% 1W ±300ppm/°C - Waffle Pack (Alt: M55342M09B3G92SWB) Min Qty: 1000 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.1071 | Buy Now |