Part Details for M55342M10B330JRWB by Vishay Intertechnologies
Overview of M55342M10B330JRWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M10B330JRWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y8776
|
Newark | Rcwpm-1100 330 5% M M55342M10B330Jr T03 |Vishay M55342M10B330JRWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2500 | Buy Now |
DISTI #
M55342M10B330JRWB
|
Avnet Americas | Res Thick Film 1010 33 Ohm 5% 1/2W ±300ppm/°C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342M10B330JRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6173 | Buy Now |
Part Details for M55342M10B330JRWB
M55342M10B330JRWB CAD Models
M55342M10B330JRWB Part Data Attributes
|
M55342M10B330JRWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M10B330JRWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for M55342M10B330JRWB
This table gives cross-reference parts and alternative options found for M55342M10B330JRWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M10B330JRWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M10B330JTWAT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B330JRWB vs M55342M10B330JTWAT |
M55342M10B330JP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B330JRWB vs M55342M10B330JP-TR |
M55342M10B330JT-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342M10B330JRWB vs M55342M10B330JT-W |
M55342M10B330JVSV2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B330JRWB vs M55342M10B330JVSV2 |
M55342M10B330JPUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B330JRWB vs M55342M10B330JPUL2 |
M55342M10B330JSSU2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B330JRWB vs M55342M10B330JSSU2 |
M55342M10B330JRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B330JRWB vs M55342M10B330JRS6 |
M55342M10B330JMWB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 300 ppm, 330 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Dale | M55342M10B330JRWB vs M55342M10B330JMWB |
M55342M10B330JMSV3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342M10B330JRWB vs M55342M10B330JMSV3 |
M55342M10B330JRWB | RES,SMT,THICK FILM,330 OHMS,75WV,5% +/-TOL,-300,300PPM TC,1110 CASE | Vishay Dale | M55342M10B330JRWB vs M55342M10B330JRWB |