M55342M10B33D2RS6
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP

Overview of M55342M10B33D2RS6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342M10B33D2RS6 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18Y8746
Newark Rcwpm-1100 33.2 1% M M55342M10B33D2R S82 |Vishay M55342M10B33D2RS6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8200
  • 500 $1.6500
$1.6500 / $1.8200 Buy Now
DISTI # M55342M10B33D2RS6
Avnet Americas Res Thick Film 1010 33.2 Ohm 1% 1/2W ±300ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342M10B33D2RS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 300 $1.4754
$1.4754 Buy Now

CAD Models for M55342M10B33D2RS6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342M10B33D2RS6 by Vishay Intertechnologies

M55342M10B33D2RS6
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
2.67 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
33.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. M55342M10B33D2RS6
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP
    VS

Alternate Parts for M55342M10B33D2RS6

This table gives cross-reference parts and alternative options found for M55342M10B33D2RS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M10B33D2RS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342M10B33D2S-W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B33D2RS6 vs M55342M10B33D2S-W
M55342M10B33D2T-W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B33D2RS6 vs M55342M10B33D2T-W
M55342M10B33D2S-TR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B33D2RS6 vs M55342M10B33D2S-TR
M55342M10B33D2RTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B33D2RS6 vs M55342M10B33D2RTP
M55342M10B33D2R-TR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B33D2RS6 vs M55342M10B33D2R-TR
M55342M10B33D2STN2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B33D2RS6 vs M55342M10B33D2STN2
M55342M10B33D2CWL2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B33D2RS6 vs M55342M10B33D2CWL2
M55342M10B33D2SSU3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B33D2RS6 vs M55342M10B33D2SSU3
M55342M10B33D2RS3 RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 300 ppm, 33.2 ohm, SURFACE MOUNT, 1010, CHIP Vishay Dale M55342M10B33D2RS6 vs M55342M10B33D2RS3
M55342M10B33D2RS6 RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 300 ppm, 33.2 ohm, SURFACE MOUNT, 1010, CHIP Vishay Dale M55342M10B33D2RS6 vs M55342M10B33D2RS6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342M10B33D2RS6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342M10B33D2RS6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342M10B33D2RS6 would you like to use for your alert(s)?
  • Please alert me when M55342M10B33D2RS6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342M10B33D2RS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342M10B33D2RS6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342M10B33D2RS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342M10B33D2RS6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342M10B33D2RS6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: