Part Details for M55342M11B165ERTP by Vishay Intertechnologies
Overview of M55342M11B165ERTP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342M11B165ERTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y9340
|
Newark | Rcwpm-0402 165K 1% M M55342M11B165Er R01 |Vishay M55342M11B165ERTP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.7870 | Buy Now |
DISTI #
M55342M11B165ERTP
|
Avnet Americas | RES THKFLM 0402 165K OHM 0.05W 0.01 300PPM 0.01% SMD - Tape and Reel (Alt: M55342M11B165ERTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6399 / $0.8335 | Buy Now |
DISTI #
M55342M11B165ERTP
|
Avnet Americas | RES THKFLM 0402 165K OHM 0.05W 0.01 300PPM 0.01% SMD - Tape and Reel (Alt: M55342M11B165ERTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6399 / $0.8335 | Buy Now |
DISTI #
M55342M11B165ERTP
|
Avnet Americas | RES THKFLM 0402 165K OHM 0.05W 0.01 300PPM 0.01% SMD - Tape and Reel (Alt: M55342M11B165ERTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6399 / $0.8335 | Buy Now |
Part Details for M55342M11B165ERTP
M55342M11B165ERTP CAD Models
M55342M11B165ERTP Part Data Attributes
|
M55342M11B165ERTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M11B165ERTP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 165000ohm, 30V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |