Part Details for M55342M12B619WPWBD by Vishay Intertechnologies
Overview of M55342M12B619WPWBD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M12B619WPWBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M12B619WPWBD
|
Avnet Americas | Resistor Chip Thick Film 0603 619Ohm ±0.5% 1/10W ±300ppm/°C - Waffle Pack (Alt: M55342M12B619WPWBD) Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.1826 | Buy Now |
Part Details for M55342M12B619WPWBD
M55342M12B619WPWBD CAD Models
M55342M12B619WPWBD Part Data Attributes
|
M55342M12B619WPWBD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M12B619WPWBD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for M55342M12B619WPWBD
This table gives cross-reference parts and alternative options found for M55342M12B619WPWBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M12B619WPWBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M12B619WVSV3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WVSV3 |
M55342M12B619WUST | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WUST |
M55342M12B619WSWLD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WSWLD |
M55342M12B619WPTND | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WPTND |
M55342M12B619WSS62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WSS62 |
M55342M12B619WMST2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WMST2 |
M55342M12B619WCTN2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WCTN2 |
M55342M12B619WPSUD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WPSUD |
M55342M12B619WSWA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342M12B619WPWBD vs M55342M12B619WSWA |