Part Details for M55629/1-058L by Sensata Circuit Breakers
Overview of M55629/1-058L by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55629/1-058L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM55629/1-058L
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$83.4918 / $254.6950 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Magnetic - Unsealed - Trip-Free - Single Pole - 7A - B Voltage Frequency And Tripping Time Delay Code - 0.041 Ohms. |
3 In Stock |
|
$79.9700 / $208.2300 | Buy Now |
DISTI #
000000000006179468
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$75.3200 / $286.8800 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic - Unsealed - Trip-Free - Single Pole - 7A - B Voltage Frequency And Tripping Time Delay Code - 0.041 Ohms. |
3 In Stock |
|
$79.9700 / $208.2300 | Buy Now |