Part Details for M55629/1-192 by Sensata Circuit Breakers
Overview of M55629/1-192 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55629/1-192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M55629/1-192-ND
|
DigiKey | M55629/1-192 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$194.2900 / $210.8200 | Buy Now |
DISTI #
71529654
|
RS | Circuit Breaker HydMag 1 pl 50VDC 3.5A | Sensata - Airpax M55629/1-192 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$206.5900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 3.5A RoHS: Compliant |
7 In Stock |
|
$101.8600 / $228.6300 | Buy Now |
DISTI #
000000000003426581
|
Sager | Circuit Breakers CIRCUIT BREAKER | 0 |
|
Buy Now | |
DISTI #
C1S119700209935
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 2 |
|
$226.0000 / $236.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 3.5A RoHS: Compliant |
7 In Stock |
|
$101.8600 / $228.6300 | Buy Now |