There are no models available for this part yet.
Overview of M55629/2-045 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M55629/2-045 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51500199
|
Verical | Circuit Breaker Magnetic 1Pole 5A 120V/240VAC Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 4 |
|
$149.0320 / $170.5860 | Buy Now | |
DISTI #
52429702
|
Verical | Circuit Breaker Magnetic 1Pole 5A 120V/240VAC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$104.6000 | Buy Now | |
DISTI #
M556292045-SEN
|
TME | M55629/2-045 Min Qty: 1 | 2 |
|
$122.3665 / $122.3680 | Buy Now |