Part Details for M55629/2-045L by Sensata Circuit Breakers
Overview of M55629/2-045L by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55629/2-045L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M55629/2-045L-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.3900 | Buy Now |
DISTI #
APXM55629/2-045L
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Hydraulic-Magnetic - 1 Pole - 5A, 240VAC/50VDC - Toggle Actuator - Non-Illuminated - Panel Mount. RoHS: Compliant |
7 In Stock |
|
$93.3100 / $305.4500 | Buy Now |
DISTI #
000000000006179598
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$75.9700 / $289.1900 | Buy Now |
|
Master Electronics | Circuit Breaker - Hydraulic-Magnetic - 1 Pole - 5A, 240VAC/50VDC - Toggle Actuator - Non-Illuminated - Panel Mount. RoHS: Compliant |
7 In Stock |
|
$93.3100 / $305.4500 | Buy Now |