There are no models available for this part yet.
Overview of M55629/2-089L by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V9089L12PFI8 | Renesas Electronics Corporation | 64K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through | |
70V9089L12PFGI8 | Renesas Electronics Corporation | 64K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through | |
70V9089L9PF8 | Renesas Electronics Corporation | 64K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for M55629/2-089L by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXM55629/2-089L
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.3100 / $264.5200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$101.3100 / $264.5200 | Buy Now |