Part Details for M55629/3-437L by Sensata Circuit Breakers
Overview of M55629/3-437L by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-437LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 52S Right Angle Header, Solder to Board | |
51940-437LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 36S Vertical Receptacle. | |
87606-437LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 74 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for M55629/3-437L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM55629/3-437L
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 1 in Stock |
|
$623.4099 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$277.1700 / $543.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$277.1700 / $543.3700 | Buy Now |