Part Details for M55629/5-109L by Sensata Circuit Breakers
Overview of M55629/5-109L by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-10-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
PL140-109LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-109LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for M55629/5-109L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M55629/5-109L-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$941.5200 | Buy Now |
DISTI #
APXM55629/5-109L
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$666.2951 / $965.6558 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Hydraulic-Magnetic - 3 Pole - 25A - Toggle Actuator - Non-Illuminated - Screw Terminals - Stud Mount. RoHS: Compliant | 0 |
|
$411.4800 / $829.5700 | Buy Now |
DISTI #
000000000006179840
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$295.4200 / $1,066.3800 | Buy Now |
|
Master Electronics | Circuit Breaker - Hydraulic-Magnetic - 3 Pole - 25A - Toggle Actuator - Non-Illuminated - Screw Terminals - Stud Mount. RoHS: Compliant | 0 |
|
$411.4800 / $829.5700 | Buy Now |