Part Details for M5757/10-040 by TE Connectivity
Overview of M5757/10-040 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for M5757/10-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M5757/10-040
|
Mouser Electronics | Industrial Relays FW1220G06 RoHS: Not Compliant | 0 |
|
$217.8100 / $233.3800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (34.04x10.16x22.23)mm THT Military Relay | 0 |
|
$179.2900 / $333.8000 | Buy Now |
DISTI #
2-1617020-8
|
TTI | Industrial Relays FW1220G06 Min Qty: 23 Package Multiple: 1 Container: Each | Americas - 0 |
|
$121.7400 / $212.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (34.04x10.16x22.23)mm THT Military Relay | 0 |
|
$179.2900 / $333.8000 | Buy Now |
Part Details for M5757/10-040
M5757/10-040 CAD Models
M5757/10-040 Part Data Attributes:
|
M5757/10-040
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/10-040
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 26.5VDC (COIL), 1033.5mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.16 mm | |
Body Height | 22.23 mm | |
Body Length or Diameter | 20.32 mm | |
Coil Current(DC)-Max | 0.039 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 1040 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 675 Ω | |
Coil Voltage(DC)-Max | 56 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.32mm x 10.16mm x 22.23mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |