Filter Your Search
1 - 1 of 1 results
|
M5757/10-040
TE Connectivity
|
Check for Price | No | No | Active | 1.04 W | 675 Ω | 3 A | 28 V | 3 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 39 mA | 13 V | 2.3 V | 56 V | 2A@28VDC | 7 ms | 7 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.16 mm | 22.23 mm | 20.32 mm | 20.32mm x 10.16mm x 22.23mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |