Part Details for M5818 by WEITRON INTERNATIONAL CO., LTD.
Overview of M5818 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M5818
M5818 CAD Models
M5818 Part Data Attributes:
|
M5818
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
M5818
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M5818
This table gives cross-reference parts and alternative options found for M5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM130-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | M5818 vs FM130-N-H |
SMS130 | Rectifier Diode, | Galaxy Microelectronics | M5818 vs SMS130 |
RB160MM-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | M5818 vs RB160MM-30 |
FMKA130 | 1.0 Schottky Power Rectifier, DO-214AC (SMA), 5000-TAPE REEL | onsemi | M5818 vs FMKA130 |
CDBMS130-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | M5818 vs CDBMS130-HF |
SDB13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | M5818 vs SDB13 |
CMS10I30A(TE12LQM) | Rectifier Diode | Toshiba America Electronic Components | M5818 vs CMS10I30A(TE12LQM) |
MBRXF130 | Rectifier Diode, | Galaxy Microelectronics | M5818 vs MBRXF130 |
SR103 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | M5818 vs SR103 |
CDBMS130A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | M5818 vs CDBMS130A-HF |