Part Details for M5852-000005-10KPG by TE Connectivity
Overview of M5852-000005-10KPG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for M5852-000005-10KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3720
|
Newark | Pressure Sensor, Analogue, 10000Psi, 30V, Operating Pressure Max:10000Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:1/4" - 18 Npt, Supply Current:30Ma, Product Range:M5800 Series Rohs Compliant: Yes |Te Connectivity Sensors M5852-000005-10KPG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.3500 | Buy Now |
DISTI #
10214515-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 10000psi Thread Mount - Bulk (Alt: 10214515-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-M585200000510KPG
|
Mouser Electronics | Industrial Pressure Sensors 10KPSI 4-20MA PRESS XDCR W DSPLY | 0 |
|
$289.5300 | Order Now |
DISTI #
TSSM5852-000005-10KPG
|
Heilind Electronics | 10KPSI 4-20MA PRESS TRANSDUCER 4FT CABLE, 1/4-18 NPT PRESSURE | Americas - 0 in Stock |
|
$286.4736 / $290.3449 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M5852-000005-10KPG RoHS: Compliant | 0 |
|
$231.5200 / $431.0400 | Buy Now |
DISTI #
TSSM5852-000005-10KPG
|
Interstate Connecting Components | 10KPSI 4-20MA PRESS TRANSDUCER 4FT CABLE, 1/4-18 NPT PRESSURE | 0 |
|
$286.4736 / $290.3449 | Buy Now |
DISTI #
000000000005716988
|
Sager | Industrial Pressure Sensors 10KPSI 4-20MA PRESS XDCR W DSPLY | 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M5852-000005-10KPG RoHS: Compliant | 0 |
|
$231.5200 / $431.0400 | Buy Now |
Part Details for M5852-000005-10KPG
M5852-000005-10KPG CAD Models
M5852-000005-10KPG Part Data Attributes
|
M5852-000005-10KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5852-000005-10KPG
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 9997.315Psi Max, 0.25%, 4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 23.87 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 9997.315 Psi | |
Pressure Range-Min | ||
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |