Part Details for M5M5256CP-70LL by Mitsubishi Electric
Overview of M5M5256CP-70LL by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for M5M5256CP-70LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$6.0000 / $9.2300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for M5M5256CP-70LL
M5M5256CP-70LL CAD Models
M5M5256CP-70LL Part Data Attributes:
|
M5M5256CP-70LL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5256CP-70LL
Mitsubishi Electric
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M5256CP-70LL
This table gives cross-reference parts and alternative options found for M5M5256CP-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256CP-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIGA7S4000MB-20 | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, FP-68 | Force Technologies Ltd | M5M5256CP-70LL vs TIGA7S4000MB-20 |
MT5C2568DJ-20PATTR | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | M5M5256CP-70LL vs MT5C2568DJ-20PATTR |
ACT-S512K32N-020P7C | Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 | Cobham PLC | M5M5256CP-70LL vs ACT-S512K32N-020P7C |
MT5C2565-35 | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28 | Micron Technology Inc | M5M5256CP-70LL vs MT5C2565-35 |
EDI8465CB20QB | Standard SRAM, 64KX4, 20ns, CMOS, CDIP24, | Electronic Designs Inc | M5M5256CP-70LL vs EDI8465CB20QB |
NS41256S15E/883 | 32KX8 STANDARD SRAM, 15ns, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Texas Instruments | M5M5256CP-70LL vs NS41256S15E/883 |
AS7C256-25TC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | M5M5256CP-70LL vs AS7C256-25TC |
HM1E-65764K-9:D | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | M5M5256CP-70LL vs HM1E-65764K-9:D |
HM3-65799F-5:D | Standard SRAM, 64KX4, 20ns, CMOS, PDIP28 | Matra MHS | M5M5256CP-70LL vs HM3-65799F-5:D |
HM465798K-9:RD | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | Atmel Corporation | M5M5256CP-70LL vs HM465798K-9:RD |