Part Details for M5M5256CVP-55LL by Mitsubishi Electric
Overview of M5M5256CVP-55LL by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for M5M5256CVP-55LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8765 |
|
RFQ |
Part Details for M5M5256CVP-55LL
M5M5256CVP-55LL CAD Models
M5M5256CVP-55LL Part Data Attributes
|
M5M5256CVP-55LL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5256CVP-55LL
Mitsubishi Electric
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M5256CVP-55LL
This table gives cross-reference parts and alternative options found for M5M5256CVP-55LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256CVP-55LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8833LP55CB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | Electronic Designs Inc | M5M5256CVP-55LL vs EDI8833LP55CB |
IMCZ-65698V-45SHXXX | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 | Matra MHS | M5M5256CVP-55LL vs IMCZ-65698V-45SHXXX |
MT5C2564EC-35AT | Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 | Micron Technology Inc | M5M5256CVP-55LL vs MT5C2564EC-35AT |
5962-9318714H4A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | M5M5256CVP-55LL vs 5962-9318714H4A |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | M5M5256CVP-55LL vs MSM832TLMB-10 |
WS128K32L-25G1UMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | M5M5256CVP-55LL vs WS128K32L-25G1UMA |
MCM62L09CP20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | M5M5256CVP-55LL vs MCM62L09CP20 |
CY7C196-35PC | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | M5M5256CVP-55LL vs CY7C196-35PC |
HM1-65799H/883 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Matra MHS | M5M5256CVP-55LL vs HM1-65799H/883 |
EDI8G32512C15MMC | SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | M5M5256CVP-55LL vs EDI8G32512C15MMC |