Memory
M5M5V216AWG-70HI
Mitsubishi Electric
Description: Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 8.50 MM, 0.75 MM PITCH, CSP-48

Overview of M5M5V216AWG-70HI by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
GX74470-HIU Renesas Electronics Corporation 4 x 46Gbps Linear Differential Driver

Price & Stock for M5M5V216AWG-70HI by Mitsubishi Electric

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11000
RFQ

CAD Models for M5M5V216AWG-70HI by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5V216AWG-70HI by Mitsubishi Electric

M5M5V216AWG-70HI
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
BGA
Package Description
BGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. M5M5V216AWG-70HI
    Mitsubishi Electric
    Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 8.50 MM, 0.75 MM PITCH, CSP-48
    VS

Alternate Parts for M5M5V216AWG-70HI

This table gives cross-reference parts and alternative options found for M5M5V216AWG-70HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5V216AWG-70HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M5V216AWG-70LI Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 7 X 8.50 MM, 0.75 MM PITCH, CSP-48 Mitsubishi Electric M5M5V216AWG-70HI vs M5M5V216AWG-70LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5V216AWG-70HI by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5V216AWG-70HI by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5V216AWG-70HI would you like to use for your alert(s)?
  • Please alert me when M5M5V216AWG-70HI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5V216AWG-70HI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5V216AWG-70HI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5V216AWG-70HI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5V216AWG-70HI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5V216AWG-70HI by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: