Part Details for M6 30 KH10MC S50 by TR Fastenings
Overview of M6 30 KH10MC S50 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6 30 KH10MC S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9303
|
Newark | Screw Socket, Csk, M6X30, Pk50, Thread Size - Imperial:-, Thread Size - Metric:M6, Screw Length:30Mm, Fastener Plating:-, Fastener Material:Steel, Screw Head Style:Flat/Countersunk Hex Socket, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Tr Fastenings M6 30 KH10MC S50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 8 |
|
$3.6900 / $5.2400 | Buy Now |