Part Details for M6-094-1-342-YL (ALTERNATE: 173589) by Brady Worldwide Inc
Overview of M6-094-1-342-YL (ALTERNATE: 173589) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-094-1-342-YL (ALTERNATE: 173589)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74009718
|
RS | PermaSleeve Heat-Shrink Labels 0.094 in Dia Yellow 1 in RL/100 | Brady M6-094-1-342-YL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$65.9900 | RFQ |