Part Details for M6-113-490 by Brady Worldwide Inc
Overview of M6-113-490 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-113-490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8558
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:55.88Mm, Label Width:38.1Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-113-490 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$45.5900 | Buy Now |
DISTI #
2267-M6-113-490-ND
|
DigiKey | LABEL 2.2 X 1.5 POLYESTER 100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$56.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$45.5900 | Buy Now |
|
Onlinecomponents.com | FreezerBondz Cryogenic Matte Polyester Labels 2.2 in H x 1.5 in W WT RL/100 RoHS: Compliant | 0 |
|
$45.5900 | Buy Now |
DISTI #
10022386
|
Techni-Tool, Inc. | Brady M6-113-490 FreezerBondz Cryogenic Matte Polyester Laboratory Labels - 2.2" x 1.5 | 0 |
|
$45.5900 | Buy Now |
DISTI #
10022386
|
TestEquity LLC | Brady M6-113-490 FreezerBondz Cryogenic Matte Polyester Laboratory Labels - 2.2" x 1.5 | 0 |
|
$45.5900 | Buy Now |