Part Details for M6-125-2-342-YL-R by Brady Worldwide Inc
Overview of M6-125-2-342-YL-R by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-125-2-342-YL-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8589
|
Newark | Label, Heat Shrink, 3.175Mm X 50.8Mm, Ylw, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:3.175Mm X 50.8Mm, I.d. Max:2.79Mm, I.d. Min:1.17Mm Rohs Compliant: Yes |Brady M6-125-2-342-YL-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9900 | Buy Now |
DISTI #
2267-M6-125-2-342-YL-R-ND
|
DigiKey | SLEEVE 0.125DIA YL 2" RL/70 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$79.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$63.9900 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® Heat-Shrink Labels 0.125 in Dia Yellow 2 in RL/70 RoHS: Compliant | 0 |
|
$63.9900 | Buy Now |
DISTI #
10021893
|
Techni-Tool, Inc. | Brady M6-125-2-342-YL-R PermaSleeve® Heat-Shrink Labels 0.125 in Dia Yellow 2 in RL/70 | 0 |
|
$63.9900 | Buy Now |
DISTI #
10021893
|
TestEquity LLC | Brady M6-125-2-342-YL-R PermaSleeve® Heat-Shrink Labels 0.125 in Dia Yellow 2 in RL/70 | 0 |
|
$63.9900 | Buy Now |