Part Details for M6-144-145FR-GY by Brady Worldwide Inc
Overview of M6-144-145FR-GY by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-144-145FR-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8604
|
Newark | Label, Wire Marker Tag, Gray, Label Type:Wire Marker Tag, Label Height:30.63Mm, Label Width:19.25Mm, Label Diameter:-, Label Material:Polyethylene, Label Colour:Grey, Pack Quantity:100, Product Range:- Rohs Compliant: Yes |Brady M6-144-145FR-GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$53.9900 | Buy Now |
DISTI #
2267-M6-144-145FR-GY-ND
|
DigiKey | FR TAGS 1.206 X 0.758 BX/100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$67.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.8300 | Buy Now |
|
Onlinecomponents.com | Fire Retardant Oval Tags Polyethylene 1.206 in H x 0.758 in W Gray Box of 100 RoHS: Compliant | 0 |
|
$53.9900 | Buy Now |
DISTI #
10021843
|
TestEquity LLC | Fire Retardant Oval Tags Polyethylene 1.206 in H x 0.758 in W Gray Box of 100 | 0 |
|
$53.9900 | Buy Now |