Part Details for M6-157-427 by Brady Worldwide Inc
Overview of M6-157-427 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-157-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8613
|
Newark | Wire Marker, Wrap Around, 38.1Mm X 63.5Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:38.1Mm X 63.5Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Brady M6-157-427 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$51.9900 | Buy Now |
DISTI #
2267-M6-157-427-ND
|
DigiKey | LBL 2.5 X 1.5 LAM VINYL 1=100PCS Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$53.7723 / $64.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.9100 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels 2.5 in H x 1.5 in W WT, Clear RL/100 RoHS: Compliant | 0 |
|
$51.9900 | Buy Now |
DISTI #
4236706
|
element14 Asia-Pacific | WIRE MARKER, WRAP AROUND, 38.1MMX63.5MM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$52.4518 / $75.6454 | Buy Now |
DISTI #
4236706
|
Farnell | WIRE MARKER, WRAP AROUND, 38.1MMX63.5MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 4 |
|
$55.6604 | Buy Now |
DISTI #
10022338
|
TestEquity LLC | Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M6 M7 Printers, 2.5" x 1.5 | 0 |
|
$51.9900 | Buy Now |