Part Details for M6-16-430 (ALTERNATE: 174198) by Brady Worldwide Inc
Overview of M6-16-430 (ALTERNATE: 174198) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-16-430 (ALTERNATE: 174198)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74010350
|
RS | Harsh Environment Multi-Purpose Clear Polyester Lbls 0.375 in H x 1 in W RL/500 | Brady M6-16-430 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$66.9900 | RFQ |