Part Details for M6-18-427-YL by Brady Worldwide Inc
Overview of M6-18-427-YL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-18-427-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8700
|
Newark | Wire Marker, Wrap Around, 19.05Mm X 25.4Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:19.05Mm X 25.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Yellow, Product Range:- Rohs Compliant: Yes |Brady M6-18-427-YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$57.9900 | Buy Now |
DISTI #
2267-M6-18-427-YL-ND
|
DigiKey | LBL 1X.75 LAM VINYL YL/CL 250 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$72.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.9900 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels 1 in H x 0.75 in W Yellow, Clear RL/250 RoHS: Compliant | 0 |
|
$57.9900 | Buy Now |
DISTI #
10022207
|
Techni-Tool, Inc. | Brady M6-18-427-YL Self-Laminating Vinyl Wrap Around Wire and Cable Labels- 1" x 0.75 | 0 |
|
$57.9900 | Buy Now |
DISTI #
10022207
|
TestEquity LLC | Brady M6-18-427-YL Self-Laminating Vinyl Wrap Around Wire and Cable Labels- 1" x 0.75 | 0 |
|
$57.9900 | Buy Now |