Part Details for M6-20-483 by Brady Worldwide Inc
Overview of M6-20-483 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-20-483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8775
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:50.8Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-20-483 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$42.1900 | Buy Now |
DISTI #
2267-M6-20-483-ND
|
DigiKey | LABEL 2X1" POLYESTER WT RL/100 Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$43.6438 / $52.5000 | Buy Now |
|
Future Electronics | Brady Series 50.8 x 25.4mm White Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$46.6500 / $48.9900 | Buy Now |
|
Onlinecomponents.com | Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 2 in H x 1 in W WT RL/100 RoHS: Compliant | 0 |
|
$42.1900 | Buy Now |
DISTI #
10234165
|
Techni-Tool, Inc. | Brady M6-20-483 Labels, Low Temperature, Permanent Rubber Based, White, Gloss, Polyester | 0 |
|
$42.1900 | Buy Now |
DISTI #
10234165
|
TestEquity LLC | Brady M6-20-483 Labels, Low Temperature, Permanent Rubber Based, White, Gloss, Polyester | 0 |
|
$42.1900 | Buy Now |