Part Details for M6-20-486 by Brady Worldwide Inc
Overview of M6-20-486 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-20-486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8776
|
Newark | Label, Thermal Transfer Printable, Gray, Label Type:Thermal Transfer Printable, Label Height:50.8Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Metallised Polyester, Label Colour:Grey, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-20-486 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$48.9900 | Buy Now |
DISTI #
2267-M6-20-486-ND
|
DigiKey | LBL 2 HX1 METALLIZED LT GR 100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$60.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.0300 | Buy Now |
|
Onlinecomponents.com | Adhesive Metallized Matte Polyester Labels 2" H x 1" W LT GR RL/100 RoHS: Compliant | Alternative Product Available |
|
$48.9900 | Buy Now |
DISTI #
4236728
|
element14 Asia-Pacific | LABEL, THERMAL TRANSFER PRINTABLE, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$61.6469 / $74.8202 | Buy Now |
DISTI #
4236728
|
Farnell | LABEL, THERMAL TRANSFER PRINTABLE, GRAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 10 |
|
$52.0250 | Buy Now |
|
Master Electronics | Adhesive Metallized Matte Polyester Labels 2" H x 1" W LT GR RL/100 RoHS: Compliant | Alternative Product Available |
|
$48.9900 | Buy Now |
DISTI #
10234166
|
Techni-Tool, Inc. | Brady M6-20-486 Labels, Metallic, Permanent Rubber Based, Light Gray, Matte, Polyester | 0 |
|
$48.9900 | Buy Now |
DISTI #
10234166
|
TestEquity LLC | Brady M6-20-486 Labels, Metallic, Permanent Rubber Based, Light Gray, Matte, Polyester | 0 |
|
$48.9900 | Buy Now |