Part Details for M6-21-427-RD by Brady Worldwide Inc
Overview of M6-21-427-RD by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-21-427-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8799
|
Newark | Wire Marker, Wrap Around, 25.4Mm X 63.5Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:25.4Mm X 63.5Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Red, Transparent, Product Range:M6 Series Rohs Compliant: Yes |Brady M6-21-427-RD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.0900 | Buy Now |
DISTI #
2267-M6-21-427-RD-ND
|
DigiKey | LBL 2.5X1 LAM VINYL RD/CL 100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$59.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$48.0900 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels 2.5 in H x 1 in W Red, Clear RL/100 RoHS: Compliant |
5 In Stock |
|
$48.0900 | Buy Now |
DISTI #
80560037
|
Verical | M6-21-427-RD Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 4 |
|
$63.2763 | Buy Now |
|
Master Electronics | Self-Laminating Vinyl Wrap Around Labels 2.5 in H x 1 in W Red, Clear RL/100 RoHS: Compliant |
5 In Stock |
|
$48.0900 | Buy Now |
DISTI #
10022436
|
Techni-Tool, Inc. | Brady M6-21-427-RD Self-Laminating Vinyl Wrap Around Wire and Cable Labels - 2.5" x 1 | 0 |
|
$48.0900 | Buy Now |
DISTI #
10022436
|
TestEquity LLC | Brady M6-21-427-RD Self-Laminating Vinyl Wrap Around Wire and Cable Labels - 2.5" x 1 | 0 |
|
$48.0900 | Buy Now |