Part Details for M6-28-719 (ALTERNATE: 173793) by Brady Worldwide Inc
Overview of M6-28-719 (ALTERNATE: 173793) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-28-719 (ALTERNATE: 173793)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74010115
|
RS | Matte Electrostatic Dissipative Polyimide Labels 0.25" H x 1.5" W WT RL/750 | Brady M6-28-719 RoHS: Compliant Min Qty: 1 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$216.9900 | RFQ |