Part Details for M6-375-175-342-RD by Brady Worldwide Inc
Overview of M6-375-175-342-RD by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-375-175-342-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9023
|
Newark | Label, Heat Shrink, 9.53Mm X 44.45Mm, Red, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:Red, Marker Dimensions:9.53Mm X 44.45Mm, I.d. Max:8.13Mm, I.d. Min:3.18Mm Rohs Compliant: Yes |Brady M6-375-175-342-RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.9900 | Buy Now |
DISTI #
2267-M6-375-175-342-RD-ND
|
DigiKey | SLEEVE .375DIA RD 1.75" RL/100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$197.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$180.9900 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® Heat-Shrink Labels 0.375 in Dia Red 1.75 in RL/100 RoHS: Compliant | 0 |
|
$180.9900 | Buy Now |
DISTI #
10021898
|
Techni-Tool, Inc. | Brady M6-375-175-342-RD PermaSleeve® Heat-Shrink Labels 0.375 in Dia Red 1.75 in RL/100 | 0 |
|
$180.9900 | Buy Now |
DISTI #
10021898
|
TestEquity LLC | Brady M6-375-175-342-RD PermaSleeve® Heat-Shrink Labels 0.375 in Dia Red 1.75 in RL/100 | 0 |
|
$180.9900 | Buy Now |