Part Details for M6-72-461 by Brady Worldwide Inc
Overview of M6-72-461 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-72-461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9103
|
Newark | Lbl, Thermal Transfer Printable, Clr/Wht, Label Type:Thermal Transfer Printable, Label Height:12.7Mm, Label Width:45.72Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Transparent, White, Pack Quantity:500 Rohs Compliant: Yes |Brady M6-72-461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$82.9900 | Buy Now |
DISTI #
2267-M6-72-461-ND
|
DigiKey | LABEL .5X1.8 LAM POLYESTER 500 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$96.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$82.9900 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Cryogenic Polyester Labels 0.5 in H x 1.8 in W WT, Clear RL/500 RoHS: Compliant | 0 |
|
$82.9900 | Buy Now |
DISTI #
10021483
|
Techni-Tool, Inc. | Brady M6-72-461 Self-Laminating Cryogenic Polyester Labels 0.5 in H x 1.8 in W WT, Clear RL/500 | 0 |
|
$82.9900 | Buy Now |
DISTI #
10021483
|
TestEquity LLC | Brady M6-72-461 Self-Laminating Cryogenic Polyester Labels 0.5 in H x 1.8 in W WT, Clear RL/500 | 0 |
|
$82.9900 | Buy Now |