Part Details for M60-45 by Orion Fans
Overview of M60-45 by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M60-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1438
|
Newark | Fan Filter Assembly, 60Mm, 45Ppi Rohs Compliant: Yes |Orion Fans M60-45 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.5540 / $0.6630 | Buy Now |
DISTI #
1053-1494-ND
|
DigiKey | 60MM FAN FILTER MEDIA 45PPM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1246 In Stock |
|
$0.4169 / $0.5800 | Buy Now |
DISTI #
670-M60-45
|
Mouser Electronics | Fan Accessories Fan Media, 60mm, 45ppi RoHS: Compliant | 196 |
|
$0.3980 / $0.5000 | Buy Now |
DISTI #
V99:2348_17736029
|
Arrow Electronics | Wire Mesh Guards Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1511 | Americas - 9 |
|
$0.0833 | Buy Now |
DISTI #
70103741
|
RS | Filter Kit, 45 PPI Filter, Aluminum/Stainless, 57 mm (Overall Length.) | Orion Fans M60-45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$0.4640 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4270 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3883 / $0.6262 | Buy Now | |
DISTI #
4035110
|
element14 Asia-Pacific | FAN FILTER ASSEMBLY, 60MM, 45PPI RoHS: Compliant Min Qty: 10 Container: Each | 5 |
|
$0.4397 / $0.5587 | Buy Now |
DISTI #
4035110
|
Farnell | FAN FILTER ASSEMBLY, 60MM, 45PPI RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Each | 5 |
|
$0.7473 / $1.4318 | Buy Now |
DISTI #
10142490
|
TestEquity LLC | Orion Fans M60-45 Replacement Foam Media, Polyurethane, 45PPI, For GRM60-45 | 0 |
|
$0.5300 | Buy Now |
Part Details for M60-45
M60-45 CAD Models
M60-45 Part Data Attributes:
|
M60-45
Orion Fans
Buy Now
|
Compare Parts:
M60-45
Orion Fans
|
Samacsys Manufacturer | Orion Fans |