There are no models available for this part yet.
Overview of M6020-2545-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
ADUM6020-3BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI,500mW pwr | |
ADUM6020-3BRIZ | Analog Devices | isoPower 5kV, LowEMI,500mW pwr |
Price & Stock for M6020-2545-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M6020-2545-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3.2mm OD X 32mm Lg X 32mm Ht RoHS: Compliant | 0 |
|
$18.8200 / $24.2600 | Order Now |