Part Details for M6072-3506-B by RAF Electronic Hardware
Overview of M6072-3506-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6072-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M6072-3506-B-ND
|
DigiKey | HANDLE BRASS MTG CTR 4.016" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M6072-3506-B
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5mm OD X 102mm Lg X 19mm Ht RoHS: Compliant | 0 |
|
$22.4700 / $28.9500 | Order Now |