Part Details for M6112-3506-B by RAF Electronic Hardware
Overview of M6112-3506-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6112-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M6112-3506-B
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5mm OD X 102mm Lg X 38mm Ht RoHS: Compliant | 0 |
|
$23.3600 / $30.1000 | Order Now |