Part Details for M62332FP#TF1R by Renesas Electronics Corporation
Overview of M62332FP#TF1R by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M62332FP#TF1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M62332FP#TF1R-ND
|
DigiKey | DAC, 8-BIT, 2-CHANNELS Min Qty: 319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3418 In Stock |
|
$0.9400 | Buy Now |
|
Rochester Electronics | M62332 - Digital-Analog Converter, 8-Bit, 2-Channels ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3418 |
|
$0.8092 / $0.9520 | Buy Now |
Part Details for M62332FP#TF1R
M62332FP#TF1R CAD Models
M62332FP#TF1R Part Data Attributes:
|
M62332FP#TF1R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M62332FP#TF1R
Renesas Electronics Corporation
IC,D/A CONVERTER,DUAL,8-BIT,CMOS,SOP,8PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G8 | |
Linearity Error-Max (EL) | 0.58% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |