Part Details for M62393FP#TF0J by Renesas Electronics Corporation
Overview of M62393FP#TF0J by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for M62393FP#TF0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M62393FP#TF0J-ND
|
DigiKey | DAC, 8-BIT, 8-CHANNELS Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$1.8500 | Buy Now |
|
Rochester Electronics | M62393 - Digital-Analog Converter, 8-Bit, 8-Channels ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for M62393FP#TF0J
M62393FP#TF0J CAD Models
M62393FP#TF0J Part Data Attributes:
|
M62393FP#TF0J
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M62393FP#TF0J
Renesas Electronics Corporation
IC,D/A CONVERTER,OCTAL,8-BIT,CMOS,SOP,20PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G20 | |
Linearity Error-Max (EL) | 0.59% | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |