Part Details for M62399FP#DF0Q by Renesas Electronics Corporation
Overview of M62399FP#DF0Q by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M62399FP#DF0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M62399FP#DF0Q-ND
|
DigiKey | DAC, 8-BIT, 8-CHANNELS Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5950 In Stock |
|
$2.5900 | Buy Now |
|
Rochester Electronics | M62399 - Digital-Analog Converter, 8-Bit, 8-Channels RoHS: Compliant Status: Obsolete Min Qty: 1 | 5950 |
|
$2.2200 / $2.6100 | Buy Now |
Part Details for M62399FP#DF0Q
M62399FP#DF0Q CAD Models
M62399FP#DF0Q Part Data Attributes
|
M62399FP#DF0Q
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M62399FP#DF0Q
Renesas Electronics Corporation
IC,D/A CONVERTER,OCTAL,8-BIT,CMOS,DIP,20PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDIP-T20 | |
Linearity Error-Max (EL) | 0.59% | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |