Part Details for M63M103KB40T607 by Vishay Intertechnologies
Overview of M63M103KB40T607 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M63M103KB40T607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M63M103KB40T607
|
Avnet Americas | Resistor Cermet Trimmer 10kOhm 10% Through Hole Box - Tape and Reel (Alt: M63M103KB40T607) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 200 Container: Reel | 0 |
|
$1.3125 / $1.4805 | Buy Now |
Part Details for M63M103KB40T607
M63M103KB40T607 CAD Models
M63M103KB40T607 Part Data Attributes
|
M63M103KB40T607
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M63M103KB40T607
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 3737,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Length | 4.78 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.52 mm | |
Package Style | PCB Mount | |
Package Width | 9.52 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 3737 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |