Part Details for M63P105KB40 by Vishay Intertechnologies
Overview of M63P105KB40 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M63P105KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0038
|
Newark | Trimmer, Pot, 1M, 1Turn, Thd, Track Resistance:1Mohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:63P Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotiverohs Compliant: Yes |Vishay M63P105KB40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3300 / $5.8900 | Buy Now |
DISTI #
M63P105KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: M63P105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.2180 / $3.6032 | Buy Now |
DISTI #
594-63P105
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 1Mohms 10% Single Turn Cermet RoHS: Compliant | 0 |
|
$2.7100 / $6.3700 | Order Now |
DISTI #
V36:1790_09480128
|
Arrow Electronics | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.52 X 9.52 X 4.83mm) Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 | Americas - 170 |
|
$2.7046 | Buy Now |
DISTI #
M63P105KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: M63P105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.2180 / $3.6032 | Buy Now |
DISTI #
M63P105KB40
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: M63P105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M63P105KB40
|
Avnet Asia | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: M63P105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
9608036
|
element14 Asia-Pacific | TRIMMER, POT, 1M, 1TURN, THD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7185 / $6.7375 | Buy Now |
DISTI #
9608036
|
Farnell | TRIMMER, POT, 1M, 1TURN, THD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$3.3233 / $6.1304 | Buy Now |
Part Details for M63P105KB40
M63P105KB40 CAD Models
M63P105KB40 Part Data Attributes:
|
M63P105KB40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M63P105KB40
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 10% +/-Tol, 100ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |