Part Details for M63P203KB40 by Vishay Spectrol
Overview of M63P203KB40 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M63P203KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-M63P203KB40-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
80 In Stock |
|
$3.1830 / $6.3700 | Buy Now |